|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C320C103M1U
Manufacturer Part #:

C320C103M1U5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.01uF 20% Z5U
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 0.01 uF
Voltage Rating DC: 100 VDC
Dielectric: Z5U
Tolerance: 20 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 6.6 mm
Width: 5.08 mm
Height: 3.18 mm
Series: C320C
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: Z5U
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5240B Zener Diodes 29,209
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
10:
$0.214
50:
$0.143
100:
$0.122
250:
$0.097
500:
$0.086
$0.075
$0.072
$0.067

To add to a project, please Log In.

116162804 129527177 185072833 161858062