|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C320C103K2R
Manufacturer Part #:

C320C103K2R5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 0.01uF 10% X7R
Mouser Online Catalog Page 1,092, Mouser Online Catalog
PDF Page 1,092, PDF Catalog Page
C320C103K2R5TA Datasheet C320C103K2R5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 0.01 uF
Voltage Rating DC: 200 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 6.6 mm
Width: 5.08 mm
Height: 3.18 mm
Series: C320C
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: X7R
Tradename: Gold Max
Type: GOLDEN MAX Conformal Coated Multilayer Ceramic Capacitors
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 429,116
1N4148 Diodes - General Purpose, Power, Switching 126,977
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 39,245
C322C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 18,228
RC55LF-D-1K-B-B Metal Film Resistors - Through Hole 2,527
CBRHDSH2-100 TR13 Schottky Diodes & Rectifiers 2,884
ZTX457 Bipolar Transistors - BJT 9,264
C330C104K2R5TA Multilayer Ceramic Capacitors MLCC - Leaded 3,183
C322C102KDR5TA Multilayer Ceramic Capacitors MLCC - Leaded 436
FRJ50R36 Metal Film Resistors - Through Hole 18,648
Real Time Availability
Stock:
2,331 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.38
10:
$0.265
50:
$0.186
100:
$0.159
250:
$0.133
500:
$0.12
$0.101
$0.096
$0.09

To add to a project, please Log In.

196199868 116162804 129527177 161858062 185072833