|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C317C220J1G
Manufacturer Part #:

C317C220J1G5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 22pF 5% C0G
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 22 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.84 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C317C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5745563-1 D-Sub Tools & Hardware 3,612
B32529C105K189 Film Capacitors 19,456
N3428-6302RB Headers & Wire Housings 418
N3431-6302RB Headers & Wire Housings 2,121
15-29-1025 Headers & Wire Housings 13,775
5205933-3 D-Sub Tools & Hardware 1,863
5745183-1 D-Sub Standard Connectors 475
SR205C104KARTR1 Multilayer Ceramic Capacitors MLCC - Leaded 46,338
640504-1 Headers & Wire Housings 88
ELM 1-250 LED Mounting Hardware 700
Real Time Availability
Stock:
644 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.297
50:
$0.208
100:
$0.179
250:
$0.149
500:
$0.134
$0.113
$0.107
$0.101

To add to a project, please Log In.

144750819 129527177 185072833 161858062 116162804