Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C315C560K2G5CA
Manufacturer Part #:

C315C560K2G5CA

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 200volts 56pF 10% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 56 pF
Tolerance: 10 %
Voltage Rating: 200 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Straight
Case Height: 2.54 mm
Case Length: 5.33 mm
Case Width: 3.81 mm
Dimensions: 3.81 mm W x 5.33 mm L x 2.54 mm H
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Packaging: Bulk
Series: C315
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  100: $0.17
  500: $0.13
  1,000: $0.12
  2,000: $0.10
  5,000: $0.09
  10,000: $0.083
  25,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
1N5290
Current Regulator Diodes .47mA Curr Reg
Central Semiconductor
1: $6.71
AT89S52-24PU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.51
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
CI-192-028
Mounting Hardware Crystal Insultr Tabs 2-Lead Myla ...
Bivar
1: $0.10
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
1N4744A
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
105-0758-001
Test Plugs & Test Jacks TEST JACK BROWN
Johnson / Emerson Connectivity Solutions
1: $0.85
P25P42A22P1-120
Industrial Relays CONTACTOR 120VAC 25A
TE Connectivity / P&B
1: $110.25
0312020.HXP
Fuses 32V 20A FA 3AG PB-FREE
Littelfuse
1: $0.54
CD74HC00E
Logic Gates Quad 2-Input
Texas Instruments
1: $0.63
1N914B
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
T140D476M050AS
Tantalum Capacitors - Solid Leaded 50volts 47uF 20 ...
Kemet
1: $30.56
C315C471J1G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
Kemet
1: $0.40
0312006.HXP
Fuses 250V 6A Fast Acting
Littelfuse
1: $0.29
EKMG630ELL100ME11D
Aluminum Electrolytic Capacitors - Leaded 63volts ...
United Chemi-Con
1: $0.13
RH0253K300FC02
Wirewound Resistors - Chassis Mount 25watts 3.3Koh ...
Vishay/Dale
1: $4.21
715P33358LD3
Film Capacitors 800volts .033uF 5% ORANGE DROP
Vishay/Sprague
1: $3.00

0000000015-0212-8false