|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C473M5U
Manufacturer Part #:

C315C473M5U5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.047uF 20% Z5U
Mouser Online Catalog Page 1,092, Mouser Online Catalog
PDF Page 1,092, PDF Catalog Page
C315C473M5U5TA Datasheet C315C473M5U5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 0.047 uF
Voltage Rating DC: 50 VDC
Dielectric: Z5U
Tolerance: 20 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: Z5U
Tradename: Gold Max
Type: GOLDEN MAX Conformal Coated Multilayer Ceramic Capacitors
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 18,500
577102B00000G Heat Sinks 22,442
3521 Fuse Clips 36,515
3306F-1-502 Trimmer Resistors - Through Hole 5,218
1N914 Diodes - General Purpose, Power, Switching 69,943
2N3904TFR Bipolar Transistors - BJT 19,487
39543-0003 Fixed Terminal Blocks 1,440
39543-0010 Fixed Terminal Blocks 42
C320C104M5U5TA7303 Multilayer Ceramic Capacitors MLCC - Leaded 3,240
UKW1HR33MDD Aluminum Electrolytic Capacitors - Leaded 1,079
Real Time Availability
Stock:
1,783 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.228
50:
$0.152
100:
$0.13
250:
$0.103
500:
$0.092
$0.08
$0.076
$0.071

To add to a project, please Log In.

116162804 129527177 161858062 185072833