|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C391J2G
Manufacturer Part #:

C315C391J2G5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 390pF 5% C0G
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 390 pF
Voltage Rating DC: 200 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD660ANZ Digital to Analog Converters - DAC 38
MOSX1CT52R1R0J Metal Oxide Resistors 6,138
C322C821J1G5TA7301 Multilayer Ceramic Capacitors MLCC - Leaded 1,573
MMK5394J100J04L4BULK Film Capacitors 10
271-20K-RC Metal Film Resistors - Through Hole 149,616
271-15K-RC Metal Film Resistors - Through Hole 49,191
271-499-RC Metal Film Resistors - Through Hole 32,340
291-270-RC Carbon Film Resistors - Through Hole 50,341
271-12.1K-RC Metal Film Resistors - Through Hole 5,999
271-1.47K-RC Metal Film Resistors - Through Hole 5,594
Real Time Availability
Stock:
660 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.49
10:
$0.347
50:
$0.263
100:
$0.229
250:
$0.195
500:
$0.161
$0.137
$0.129
$0.121

To add to a project, please Log In.

144750819 116162804 161858062 129527177 185072833