|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C272K5R
Manufacturer Part #:

C315C272K5R5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 2700pF 10% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 2700 pF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: X7R
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 85
J111_D26Z JFET 144,273
NYS230 Phone Connectors 2,244
DALC208SC6 ESD Suppressors 13,610
ESDA6V1SC6 TVS Diode Arrays 17,779
1-2199298-1 IC & Component Sockets 4,374
1-2199298-6 IC & Component Sockets 22,373
1658612-2 D-Sub Standard Connectors 546
ERJ-2GEJ3R3X Thick Film Resistors - SMD 123,332
C320C273K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,390
Real Time Availability
Stock:
414 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.238
50:
$0.158
100:
$0.075
250:
$0.072
500:
$0.069

To add to a project, please Log In.

196199868 129527177 185072833 161858062 116162804