|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C220J1G7301
Manufacturer Part #:

C315C220J1G5TA7301

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 22pF 5% C0G
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Capacitance: 22 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 2500
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.10
$0.092
$0.089
$0.083
$0.077

To add to a project, please Log In.

144750819 185072833 161858062