|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C161JCG
Manufacturer Part #:

C315C161JCG5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 500volts 160pF 5% C0G
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 160 pF
Voltage Rating DC: 500 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608C0G2A103J080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,555
1-1337543-0 RF Connectors / Coaxial Connectors 6,779
1-1634622-0 RF Connectors / Coaxial Connectors 124
OP27GPZ Precision Amplifiers 848
D102K29X5FL63L6R Ceramic Disc Capacitors 10,572
CD40106BE Inverters 16,032
3852A-282-103AL Potentiometers 573
ERA-3AEB333V Thin Film Resistors - SMD 87,566
C315C241J5G5TA Multilayer Ceramic Capacitors MLCC - Leaded 457
C315C301J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 685
Real Time Availability
Stock:
237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.40
50:
$1.21
100:
$1.05
250:
$0.932
500:
$0.776
$0.685
$0.639
$0.616

To add to a project, please Log In.

144750819 116162804 129527177 185072833 161858062