|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C121J1G
Manufacturer Part #:

C315C121J1G5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 120pF 5% C0G
Mouser Online Catalog Page 1,091, Mouser Online Catalog
PDF Page 1,091, PDF Catalog Page
C315C121J1G5TA Datasheet C315C121J1G5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 120 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Type: GOLDEN MAX Conformal Coated Multilayer Ceramic Capacitors
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 429,228
TQ2-12V Low Signal Relays - PCB 9,338
1N4148 Diodes - General Purpose, Power, Switching 127,963
LM317T Linear Voltage Regulators 10,619
C315C104M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,312
C315C101J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,274
C315C181J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,481
271-20K-RC Metal Film Resistors - Through Hole 148,139
271-100K-RC Metal Film Resistors - Through Hole 204,308
271-1.0M-RC Metal Film Resistors - Through Hole 105,795
Real Time Availability
Stock:
580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.40
10:
$0.28
50:
$0.196
100:
$0.168
250:
$0.14
500:
$0.126
$0.107
$0.101
$0.096

To add to a project, please Log In.

144750819 185072833 161858062 116162804 129527177