|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C315C101K2G
Manufacturer Part #:

C315C101K2G5TA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 100pF 10% C0G
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Kemet
Termination Style: Radial
Capacitance: 100 pF
Voltage Rating DC: 200 VDC
Dielectric: C0G (NP0)
Tolerance: 10 %
Lead Spacing: 2.54 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.33 mm
Width: 3.81 mm
Height: 2.54 mm
Series: C315C
Dissipation Factor DF: 0.1
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Tradename: Gold Max
Type: Radial Leads
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 126,977
G6K-2P-Y-DC12 Low Signal Relays - PCB 3,737
EEU-FC1E101S Aluminum Electrolytic Capacitors - Leaded 9,754
MKP2D024701C00JSSD Film Capacitors 20,544
1646P08-U Audio Amplifiers 521
NE5534P Operational Amplifiers - Op Amps 4,198
MKS2C031001A00KSSD Film Capacitors 39,727
2N3904 Bipolar Transistors - BJT 12,222
MPSA56 Bipolar Transistors - BJT 6,146
1897 Standoffs & Spacers 1,567
Real Time Availability
Stock:
1,724 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.259
50:
$0.181
100:
$0.108
250:
$0.094
500:
$0.091
$0.085
$0.068

To add to a project, please Log In.

144750819 129527177 185072833 116162804 161858062