Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1825X104KCR
Manufacturer Part #:

C1825X104KCRACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 10% 500V X7R FlexTermMLCC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 500 V
Temperature Coefficient / Code: X7R
Case Code - in: 1825
Case Code - mm: 4564
Operating Temperature Range: - 55 C to + 125 C
Product: Flexible Termination MLCCs
Packaging: Reel
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Dimensions: 6.4 mm W x 4.6 mm L x 1.1 mm H
Package / Case: 1825 (4564 metric)
Series: FT-CAP
Termination Style: SMD/SMT
Tradename: FT-CAP
Part # Aliases: C1825X104KCRAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,485 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.98
  10: $2.29
  100: $1.53
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.02
  2,000: $0.981
  5,000: $0.945
  10,000: $0.926
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
LM385M3-2.5/NOPB
Voltage & Current References MICROPWR VLTG REF DIO ...
Texas Instruments
1: $0.77
MSP430F5529IPN
16-bit Microcontrollers - MCU 16B Ultra-Low-Power ...
Texas Instruments
1: $9.00
FDS4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.70
TPS73033DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.44
C1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $2.45
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
SN65HVD234D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.58
SM6T33CA
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
STMicroelectronics
1: $0.40
SN74LVC4245APWR
Bus Transceivers Octal Tri-St Shifter
Texas Instruments
1: $0.93
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
C8051F131-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 10ADC 6 ...
Silicon Labs
1: $12.33
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
STP80NF10
MOSFET N-Ch 100 Volt 80 Amp
STMicroelectronics
1: $2.94
TPS62290DRVT
DC/DC Switching Regulators 2.25MHz 1A Step- Down C ...
Texas Instruments
1: $2.37
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
19-09-1026
Pin & Socket Connectors 2 POS RECEPTACLE
Molex
1: $0.73
CD74HC4067SM96
Multiplexer Switch ICs 16-Ch Analog
Texas Instruments
1: $0.55

130255935 145376927 162093779 160362566