|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C1812X222KGR
Manufacturer Part #:

C1812X222KGRACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 10% 2KV X7R FlexTermMLCC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 1812
Capacitance: 2200 pF
Voltage Rating DC: 2 kVDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 4532
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: Flexible (Soft)
Product: General Type MLCCs
Series: C1812X
Height: 2.5 mm
Length: 4.5 mm
Package / Case: 1812 (4532 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Tradename: FT-CAP
Type: High Voltage with Flexible Termination System HV FT-CAP, X7R Dielectric, Commercial
Width: 3.2 mm
Part # Aliases: C1812X222KGRAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.605
$0.544
$0.524

To add to a project, please Log In.

162093779 130255935 160362566 145376927 161858062 185072833