Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1812C394KAR
Manufacturer Part #:

C1812C394KARACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.39uF X7R 10%
Silverlight Page 990, Mouser Enhanced Catalog
PDF Page 990, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.39 uF
Tolerance: 10 %
Voltage Rating: 250 V
Temperature Coefficient / Code: X7R
Case Code - in: 1812
Case Code - mm: 4532
Operating Temperature Range: - 55 C to + 125 C
Product: MLCCs Tin/Lead Termination
Packaging: Reel
Capacitance - nF: 390 nF
Capacitance - pF: 390000 pF
Class: 2
Dimensions: 3.2 mm W x 4.5 mm L
Package / Case: 1812 (4532 metric)
Series: C1812C
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Voltage Rating DC: 250 V
Part # Aliases: C1812C394KARAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C1812C394KARAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.81
  100: $0.478
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.329
  2,000: $0.292
  10,000: $0.281
  25,000: $0.271
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
HSMF-C166
Standard LEDs - SMD Grn/Yel Bi-Color
Avago Technologies
1: $0.28
22-01-2025
Headers & Wire Housings 2 CRT CRIMP HOUSING
Molex
1: $0.29
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
BC817-25W,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.15
RN732BTTD5491B25
Thin Film Resistors - SMD 1/8W 5.49Kohm 0.1% 25ppm
KOA Speer
1: $0.50
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.28
RN732BTTD1691B25
Thin Film Resistors - SMD 1/8W 1.69Kohm 0.1% 25ppm
KOA Speer
1: $0.50
RN732BTTD1301B25
Thin Film Resistors - SMD 1/8W 1.3Kohm 0.1% 25ppm
KOA Speer
1: $0.50
RN732BLTD2151B25
Thin Film Resistors - SMD 1/8W 2.15Kohm 0.1% 25ppm
KOA Speer
1: $0.90
C1206C101J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.53
SN74LV374ADBR
Flip Flops Tri-State Octal
Texas Instruments
1: $0.50
43650-0321
Headers & Wire Housings MicroFit 3.0 SR V SMT Clip ...
Molex
1: $2.10
EEE-FK1C470UR
Aluminum Electrolytic Capacitors - SMD 47uF 16V
Panasonic Electronic Components
1: $0.28
RG3216P-8871-B-T5
Thin Film Resistors - SMD 1/4W 8.87Kohm 0.1% 10ppm
Susumu
1: $0.84
PFC-W1206LF-03-1872-B
Thin Film Resistors - SMD 18.7K .1% 25ppm
IRC / TT electronics
1: $1.03
RN732BTTD2801B25
Thin Film Resistors - SMD 1/8W 2.8Kohm 0.1% 25ppm
KOA Speer
1: $0.50
TNPW12063K83BEEN
Thin Film Resistors - SMD 3.83Kohms .1% 25ppm
Vishay
1: $0.85
7281-7PG-300
Standard Circular Connector 7P AU MINI-CON-X #20 S ...
Conxall / Switchcraft
25: $3.69

118106358Alternative Packaging