|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C1812C221JG
Manufacturer Part #:

C1812C221JGRAC7800

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 220pF 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 220 pF
Voltage Rating DC: 2 kV
Dielectric: X7R
Tolerance: 5 %
Case Code - in: 1812
Case Code - mm: 4532
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: -
Case Length: 4.5 mm
Case Width: 3.2 mm
Class: Class 1
Package / Case: 1812 (4532 metric)
Packaging: Reel
Series: C1812C
Factory Pack Quantity: 1000
Type: SMD MLCC X7R 500 V - 3 kVDC Commerical & Automotive Grade
Voltage Rating AC: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,063 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.90
10:
$1.37
100:
$0.818
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.559
$0.503
$0.484
$0.466
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 116162804 129527177 185072833