Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1808C104K5R
Manufacturer Part #:

C1808C104K5RACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.1uF X7R 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 50 V
Temperature Coefficient / Code: X7R
Case Code - in: 1808
Case Code - mm: 4520
Operating Temperature Range: - 55 C to + 125 C
Product: MLCCs Tin/Lead Termination
Packaging: Reel
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: 2
Dimensions: 2 mm W x 4.5 mm L x 0.9 mm H
Package / Case: 1808 (4520 metric)
Series: C1808C
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C1808C104K5RAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C1808C104K5RAC C1808C104K5RAC REEL Non-Stocked $0.38 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
780 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.77
  50: $0.65
  100: $0.51
  500: $0.45
  1,000: $0.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.35
  5,000: $0.26
  10,000: $0.23
  15,000: $0.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
CK06BX105K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 1 ...
AVX
1: $1.88
SI2308BDS-T1-GE3
MOSFET 60V 2.3A 1.66W 156mohm @ 10V
Vishay/Siliconix
1: $0.51
DG419DJ-E3
Analog Switch ICs SPDT Analog Switch
Vishay/Siliconix
1: $1.30
C3216X7R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.44
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
LM317H/NOPB
Linear Regulators - Standard
Texas Instruments
1: $10.20
TNPW1206100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.55
IM06GR
High Frequency / RF Relays 12VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $2.94
LD1086V33
Low Dropout Regulators - LDO 3.3V 1.5A Positive
STMicroelectronics
1: $0.95
MC33161DG
Supervisory Circuits Universal Voltage Monitor
ON Semiconductor
1: $1.07
MMBD914LT1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.13
594D107X0025R2T
Tantalum Capacitors - Solid SMD 100uF 25volts 20% ...
Vishay/Sprague
1: $8.31
T496X156K035AH
Tantalum Capacitors - Solid SMD 35volts 15uF 10%
Kemet
1: $6.21
MM74HCT00MX
Logic Gates Qd 2-Input NAND Gate
Fairchild Semiconductor
1: $0.53
SMCJ36CA
TVS Diodes - Transient Voltage Suppressors 36Vr 15 ...
Littelfuse
1: $0.54
TAJD107K010RNJ
Tantalum Capacitors - Solid SMD 10volts 100uF 10%
AVX
1: $1.52
MMBTA14
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.10
ERJ-6ENF1782V
Thick Film Resistors - SMD 0805 17.8Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
MBA02040C3011FC100
Thin Film Resistors - Through Hole .4watt 3.01Kohm ...
Vishay/BC Components
1: $0.12

000000001Alternative Packaging