Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1632C103K5R
Manufacturer Part #:

C1632C103K5RACTU

Manufacturer:

Description: Capacitor Arrays & Networks 50volts 10000pF X7R 10%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Capacitor Arrays & Networks
RoHS: RoHS Compliant Details
Capacitance: 0.01 uF
Tolerance: 10 %
Voltage Rating: 50 V
Number of Elements: 4
Operating Temperature Range: - 55 C to + 125 C
Case Length: 1.6 mm
Case Width: 3.2 mm
Case Height: 2 mm
Termination Style: SMD/SMT
Series: CxxxxC C0G
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Packaging: Reel
Product: Ceramic Capacitor Arrays
Factory Pack Quantity: 4000
Temperature Coefficient / Code: X7R
Type: Easier to handle and solder than 4 smaller chips
Part # Aliases: C1632C103K5RAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C1632C103K5RAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  100: $0.238
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.115
  8,000: $0.107
  16,000: $0.096
  32,000: $0.085
  64,000: $0.082
  128,000: $0.076
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.83
TPS3808G01MDBVTEP
Supervisory Circuits EP Low Quies Crnt Progr Delay ...
Texas Instruments
1: $3.60
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
84512-102LF
Board to Board & Mezzanine Connectors 100POS PLUG ...
FCI
1: $18.00
T520V337M006ATE025
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $3.28
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.95
T520B336M006ATE040
Tantalum Capacitors - Polymer SMD 6.3volts 33.0uF ...
Kemet
1: $1.29
VS-15AWL06FNTR-M3
Rectifiers Ultrafast 15A 600V 60ns
Vishay Semiconductors
1: $1.22
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
T491D686K016AT
Tantalum Capacitors - Solid SMD 16V 68uF 10% "D"
Kemet
1: $1.08
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
REF3312AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
20108D1X104K5P
Capacitor Arrays & Networks .1uF 8pin/7cap 10%
Vishay/Dale
1: $4.71
TAJD107M016RNJ
Tantalum Capacitors - Solid SMD 16volts 100uF 20%
AVX
1: $1.30
M24C08-WDW6TP
EEPROM 2.5-5.5V 8K (1Kx8)
STMicroelectronics
1: $0.45
W3A4YC104KAT2A
Capacitor Arrays & Networks 16volts .1uF 10%
AVX
1: $0.49
74737-0009
I/O Connectors SFP 1 PC CAGE ASSY PRESS-FIT
Molex
1: $2.35
MM80-204B1-1
DDR3 / DDR2 / DDR Connectors DDR3 SDRAM 204P CONNE ...
JAE Electronics
1: $7.46
745C101222JP
Resistor Networks & Arrays 2.2Kohms 50V 5%
CTS Electronic Components
1: $0.22
CRCW2010150KJNEF
Thick Film Resistors - SMD 3/4watt 150Kohms 5%
Vishay/Dale
1: $0.55

000000001Alternative Packaging