Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1210X153KDR
Manufacturer Part #:

C1210X153KDRACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015uF 10% 1KV X7R FlexTermMLCC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.015 uF
Tolerance: 10 %
Voltage Rating: 1 kV
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 125 C
Product: Flexible Termination MLCCs
Packaging: Reel
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Dimensions: 2.5 mm W x 3.3 mm L x 1.4 mm H
Package / Case: 1210 (3225 metric)
Series: FT-CAP
Termination Style: SMD/SMT
Tradename: FT-CAP
Part # Aliases: C1210X153KDRAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,890 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.00
  50: $1.25
  100: $1.00
  500: $0.769
  1,000: $0.689
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.526
  4,000: $0.50
  8,000: $0.465
  12,000: $0.434
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RS1G
Rectifiers 400V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.10
C2012X7R1E475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.64
C1812W104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $1.08
UCC27324DR
Power Driver ICs Dual 4 A Peak High Speed Low-Side
Texas Instruments
1: $2.03
VJ1210Y223KXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Vishay/Vitramon
1: $1.59
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
PCX1H100MCL1GS
Aluminum Electrolytic Capacitors - SMD 50V 10uF 12 ...
Nichicon
1: $2.70
STTH1R06RL
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.17
1210AC153KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KVol ...
AVX
1: $2.00
ECW-F2W104JAQ
Film Capacitors 0.10uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
BZV55-C5V1,115
Zener Diodes 5.1V 500mW
NXP Semiconductors
1: $0.18
SL13HE3/61T
Schottky Diodes & Rectifiers 30 Volt 1.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.18
B32529C8472J
Film Capacitors 0.0047uF 630volts 5%
EPCOS
1: $0.29
GRM32DR73A153KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.78
EEU-FM1H331L
Aluminum Electrolytic Capacitors - Leaded 330UF 50 ...
Panasonic Electronic Components
1: $0.34
BAT54S-TP
Schottky Diodes & Rectifiers .3A 30V
Micro Commercial Components (MCC)
1: $0.53
157-0302
D-Sub Adapters & Gender Changers 9 PIN FEMALE-FEMA ...
Kobiconn
1: $3.74
CRCW06031K20FKEA
Thick Film Resistors - SMD 1/10watt 1.2Kohms 1%
Vishay/Dale
1: $0.22
CRCW060362K0FKEA
Thick Film Resistors - SMD 1/10watt 62Kohms 1%
Vishay/Dale
1: $0.22
CRCW0603330RFKEA
Thick Film Resistors - SMD 1/10watt 330ohms 1%
Vishay/Dale
1: $0.22

160362566 145376927 162093779 130255935