Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1210C223K1R
Manufacturer Part #:

C1210C223K1RACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 22000pF X7R 10%
Silverlight Page 997, Mouser Enhanced Catalog
PDF Page 997, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.022 uF
Tolerance: 10 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 125 C
Product: MLCCs Tin/Lead Termination
Packaging: Reel
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: 2
Dimensions: 2.5 mm W x 3.2 mm L x 0.78 mm H
Package / Case: 1210 (3225 metric)
Series: C1210C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 100 V
Part # Aliases: C1210C223K1RAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C1210C223K1RAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,678 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  100: $0.25
  500: $0.16
  1,000: $0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.108
  8,000: $0.104
  20,000: $0.10
  40,000: $0.095
  100,000: $0.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65116-21
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Skyworks Solutions, Inc.
1: $6.13
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
LM3668SD-2833/NOPB
DC/DC Switching Controllers DUAL MODE SGL IN- DUCT ...
Texas Instruments
1: $2.43
TN2510N8-G
MOSFET 100V 1.5Ohm
Supertex
1: $1.03
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.60
M39029/64-369
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL- ...
Tri-Star Electronics
1: $0.27
PFC-W0805LF-03-1052-B
Thin Film Resistors - SMD 10.5K OHM .1% 25ppm
IRC / TT electronics
1: $0.97
SLPX472M100H7P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $6.58
76347-301LF
Headers & Wire Housings .100 CTW TERMINAL
FCI
15000: $0.05
C3225X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.24
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.43
DR127-101-R
Fixed Inductors 100uH 3.64A 0.163ohms
Coiltronics / Cooper Bussmann
1: $1.99
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
LM833DT
Audio Amplifiers Dual Low Noise
STMicroelectronics
1: $0.43
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.80
1714955
Fixed Terminal Blocks 2P 6.35mm 90DEG
Phoenix Contact
1: $1.34
PFC-W0805LF-03-6650-B
Thin Film Resistors - SMD 665 OHM .1% 25ppm
IRC / TT electronics
1: $0.97
TL072ACD
Operational Amplifiers - Op Amps JFET Input Low N
Texas Instruments
1: $0.92
MP930-0.20-1%
Thick Film Resistors - Through Hole 0.2 ohm 30W 1% ...
Caddock
1: $4.74
R4000F-B
Rectifiers 200mA 4000V 500ns
Rectron
1: $0.63

000000001Alternative Packaging