Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1206X471KCR
Manufacturer Part #:

C1206X471KCRACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF 10% 500V X7R FlexTermMLCC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 470 pF
Tolerance: 10 %
Voltage Rating: 500 V
Temperature Coefficient / Code: X7R
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: Flexible Termination MLCCs
Packaging: Reel
Dimensions: 1.6 mm W x 3.3 mm L x 1.2 mm H
Package / Case: 1206 (3216 metric)
Series: FT-CAP
Termination Style: SMD/SMT
Tradename: FT-CAP
Part # Aliases: C1206X471KCRAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.61
  100: $0.366
  1,000: $0.335
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.218
  10,000: $0.207
  25,000: $0.203
  50,000: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B72207S2301K101
Varistors Varistor S07K300E2
EPCOS
1: $0.45
EEU-FR1C102B
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.39
08055C153JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
LGR2D681MELB35
Aluminum Electrolytic Capacitors - Snap In 200volt ...
Nichicon
106: $5.01

160362566 145376927 162093779 130255935