|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C1206C479D1G
Manufacturer Part #:

C1206C479D1GACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 4.7pF C0G 0.5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 1206
Capacitance: 4.7 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 0.5 pF
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: C1206C
Class: Class 1
Height: -
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: SMD MLCC C0G 10 - 250 VDC Commercial Grade
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C1206C479D1GAC7800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8495ARMZ Sensor Interface 437
NDS7002A MOSFET 48,716
ZTX751 Bipolar Transistors - BJT 4,550
TL072CP Operational Amplifiers - Op Amps 20,281
TLC2543CDW Analog to Digital Converters - ADC 302
2643002402 Ferrite Cable Cores 54,187
2643540102 Ferrite Cable Cores 17,543
TNPW120615K0BEEA Thin Film Resistors - SMD 5,699
TL071CP Operational Amplifiers - Op Amps 4,977
4N32 Transistor Output Optocouplers 3,444
Real Time Availability
Stock:
3,066 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 3066 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
10:
$0.184
100:
$0.11
$0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.074
$0.066
$0.057
$0.056
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123931297 157404010 161858062 129527177 185072833 116162804