Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1206C473J5G
Manufacturer Part #:

C1206C473J5GACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.047uF 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 0.047 uF
Voltage Rating DC: 50 V
Tolerance: 5 %
Dielectric: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: -
Case Length: 3.2 mm
Case Width: 1.6 mm
Class: Class 1
Dissipation Factor DF: 0.1
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: C1206C
Factory Pack Quantity: 2500
Temperature Coefficient / Code: +/- 30 PPM / C
Type: SMD MLCC C0G 10 - 250 VDC Commercial Grade
Voltage Rating AC: -
Part # Aliases: C1206C473J5GAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,507 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.27
  10: $0.914
  100: $0.546
  1,000: $0.482
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.356
  10,000: $0.30
  25,000: $0.259
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


116162804 129527177 185072833 161858062