Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1206C471J5G
Manufacturer Part #:

C1206C471J5GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 470pF C0G 5%
Silverlight Page 996, Mouser Enhanced Catalog
PDF Page 996, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 470 pF
Tolerance: 5 %
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Capacitance - nF: 0.47 nF
Class: 1
Dimensions: 1.6 mm W x 3.2 mm L x 0.78 mm H
Package / Case: 1206 (3216 metric)
Series: C1206C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C1206C471J5GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C1206C471J5GAC C1206C471J5GAC REEL 4,000 Can Ship Immediately $0.04 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,338 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  100: $0.084
  500: $0.06
  1,000: $0.051
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.04
  8,000: $0.038
  20,000: $0.034
  40,000: $0.028
  100,000: $0.022
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
TMS320VC5509APGE
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $30.82
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
INA129UA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.83
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
DS1620S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $7.84
MMBD4148
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.19
FST3253MX
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.63
C1206C331J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.20
C1206C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
290-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1.0KOHMS 1%
Xicon
5000: $0.01
TQ2-L-12V
Low Signal Relays - PCB 1A 12VDC PC MNT
Panasonic Electric Works
1: $3.54
C1206C561J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.29
C1206C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
C1206C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.20
C1206C102K5RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.07
C1206C470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
MMBT2222A_D87Z
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
20000: $0.03

000000001Alternative Packaging