Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1206C471J2G
Manufacturer Part #:

C1206C471J2GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 470pF C0G 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 470 pF
Tolerance: 5 %
Voltage Rating: 200 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Capacitance - nF: 0.47 nF
Class: 1
Dimensions: 1.6 mm W x 3.2 mm L x 0.78 mm H
Package / Case: 1206 (3216 metric)
Series: C1206C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 200 V
Part # Aliases: C1206C471J2GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C1206C471J2GAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,032 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  100: $0.39
  500: $0.28
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.112
  8,000: $0.096
  20,000: $0.087
  40,000: $0.084
  100,000: $0.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECW-U2104KC9
Film Capacitors .1UF 250V PEN FLM 2420 10%
Panasonic Electronic Components
1: $1.13
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
HFBR-1522Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
MAX202CSE+
RS-232 Interface IC 5V RS-232 Tcvr w/0.1uF Externa ...
Maxim Integrated
1: $3.65
WSL2512R5000FEA
Current Sense Resistors - SMD 1watt .5ohms 1%
Vishay/Dale
1: $0.92
PMBFJ175,215
JFET JFET P-CH 30V 3mA
NXP Semiconductors
1: $0.41
P82B96DGKR
Buffers & Line Drivers Dual Bidirectional Bus Buff ...
Texas Instruments
1: $3.60
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
PLA10AS3030R4R2B
Common Mode Filters / Chokes 30mH 0.4A 250volt
Murata Electronics
1: $1.57
CD4050BDR
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/ ...
Texas Instruments
1: $0.38
08055A471GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.71
MC12CD100D-F
Mica Capacitors 10pF 500Volts .5pF
Cornell Dubilier
1: $1.35
ERA-6AEB122V
Thin Film Resistors - SMD 0805 1/8W 1.2Kohms
Panasonic Electronic Components
1: $0.51
C1206C101J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.53
MJD340G
Transistors Bipolar - BJT 0.5A 300V 15W NPN
ON Semiconductor
1: $0.57
GRM2165C1H102GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
CRCW251220K0FKEG
Thick Film Resistors - SMD 1watt 20Kohms 1%
Vishay/Dale
1: $0.39
CRCW251247R0JNEG
Thick Film Resistors - SMD 1watt 47ohms 5%
Vishay/Dale
1: $0.39
CRCW251210K0FKEG
Thick Film Resistors - SMD 1watt 10Kohms 1%
Vishay/Dale
1: $0.39
FMMTA06TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.18

000000001Alternative Packaging