Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1206C331J1G
Manufacturer Part #:

C1206C331J1GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 330pF C0G 5%
Silverlight Page 996, Mouser Enhanced Catalog
PDF Page 996, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 330 pF
Tolerance: 5 %
Voltage Rating: 100 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Capacitance - nF: 0.33 nF
Class: 1
Dimensions: 1.6 mm W x 3.2 mm L x 0.78 mm H
Package / Case: 1206 (3216 metric)
Series: C1206C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 100 V
Part # Aliases: C1206C331J1GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C1206C331J1GAC C1206C331J1GAC REEL 12,000 Can Ship in 5 Days $0.08 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  100: $0.25
  500: $0.14
  1,000: $0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.082
  8,000: $0.077
  20,000: $0.072
  40,000: $0.065
  100,000: $0.062
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
LM5576MH/NOPB
DC/DC Switching Converters 75V,3A STEP-DOWN SWITCH ...
Texas Instruments
1: $5.85
TPSE336K035R0100
Tantalum Capacitors - Solid SMD 33UF 35V 10%
AVX
1: $6.53
TPS3808G12DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
PN2222ATFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
CDCV304PW
Clock Buffer CLOCK BUFFER
Texas Instruments
1: $2.95
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
87832-1620
Headers & Wire Housings 2MM HDR. 16 CKT. Vert. SMT
Molex
1: $1.91
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
TPS2065DR
Power Switch ICs - USB Sngl 1A Crnt-Lit Pwr-Dstibt ...
Texas Instruments
1: $1.56
RK73H3ATTE1001F
Thick Film Resistors - SMD 1watts 1Kohms 1%
KOA Speer
1: $0.69
C0805C471K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.34
1N4733A
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
C1206C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.20
B160B-13-F
Schottky Diodes & Rectifiers 60V 1A
Diodes Inc.
1: $0.70
C1206C681J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.22
C1206C221J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.20
C1206C101J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.17

000000001Alternative Packaging