|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C1206C331F5G
Manufacturer Part #:

C1206C331F5GACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 330pF C0G 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 330 pF
Voltage Rating DC: 50 V
Dielectric: C0G (NP0)
Tolerance: 1 %
Case Code - in: 1206
Case Code - mm: 3216
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: -
Case Length: 3.2 mm
Case Width: 1.6 mm
Class: Class 1
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: C1206C
Factory Pack Quantity: 4000
Type: SMD MLCC C0G 10 - 250 VDC Commercial Grade
Voltage Rating AC: -
Part # Aliases: C1206C331F5GAC7800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,836
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,381
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 232,616
C3216X5R1E336M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,410
AD654JRZ-REEL7 Voltage to Frequency & Frequency to Voltage 1,437
MAX232ACSE+ RS-232 Interface IC 3,272
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 296,045
HCPL0701 High Speed Optocouplers 3,295
ADUM1200ARZ Digital Isolators 1,313
LM324ADR Operational Amplifiers - Op Amps 17,566
Real Time Availability
Stock:
1,866 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  10: $1.08
  100: $0.645
  1,000: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.396
  8,000: $0.374
  24,000: $0.367
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 185072833 116162804