|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C1206C103K5RAC
Manufacturer Part #:

C1206C103K5RAC

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.01uF 10% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 1206
Capacitance: 0.01 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: C1206C
Class: Class 2
Height: -
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C1206C103K5RAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C1206C103K5R C1206C103K5RACTU Reel In Stock $0.16 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,163
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,092
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,031
100616-1 Modular Connectors / Ethernet Connectors 7,575
PIC18F4520-I/PT 8-bit Microcontrollers - MCU 3,037
DS1624S+ Board Mount Temperature Sensors 1,324
8221SHZGE Pushbutton Switches 589
53398-0471 Headers & Wire Housings 16,049
INA114AU Instrumentation Amplifiers 413
MAX307CWI+ Multiplexer Switch ICs 143
Real Time Availability
Stock:
26,395 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.18
10:
$0.073
100:
$0.042
$0.035
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.027
$0.023
$0.019
$0.018
$0.014

To add to a project, please Log In.

116162804 161858062 129527177 185072833Alternative Packaging