|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C114C821K1R
Manufacturer Part #:

C114C821K1R5CA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 820pF 10% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: No
Brand: Kemet
Termination Style: Axial
Capacitance: 820 pF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Case Style: Molded
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Diameter: 2.29 mm
Length: 4.06 mm
Series: C114
Dissipation Factor DF: 2.5
Lead Diameter: 0.51 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 200
Temperature Coefficient / Code: X7R
Type: Axial Leads
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1243Y-120+ Real Time Clock 555
3299W-1-103LF Trimmer Resistors - Through Hole 2,094
1-1658526-3 Headers & Wire Housings 290
26-48-1085 Headers & Wire Housings 855
3414-6000 Headers & Wire Housings 230
3473-6000 Headers & Wire Housings 252
TVX1A102MCD Aluminum Electrolytic Capacitors - Leaded 538
E39-L143 Sensor Hardware & Accessories 11
C322C103K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,270
Real Time Availability
Stock:
81 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 81 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.56
10:
$0.397
50:
$0.30
100:
$0.262
200:
$0.216
500:
$0.188
$0.16
$0.15
$0.141

To add to a project, please Log In.

161858062 129527177 1850728335-0212-8false