|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C0805S222K2R
Manufacturer Part #:

C0805S222K2RACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 2200pF 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 0805
Capacitance: 2200 pF
Voltage Rating DC: 200 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: Flexible (Soft)
Product: Open Mode/Fail-Safe MLCC
Series: C0805S
Height: 0.049 in
Length: 0.079 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: FE-CAP
Type: Floating Electrode Design FE-CAP, X7R Dielectric, Commercial
Width: 0.049 in
Part # Aliases: C0805S222K2RAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.071
$0.065
$0.062
$0.056
$0.054

To add to a project, please Log In.

682249970 112655808 130255935 185072833 161858062