Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C821MDR
Manufacturer Part #:

C0805C821MDRACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 820pF X7R 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 820 pF
Tolerance: 20 %
Voltage Rating: 1 kV
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: High Voltage MLCCs
Packaging: Reel
Capacitance - nF: 0.82 nF
Class: 2
Dimensions: 1.2 mm W x 2 mm L x 1.25 mm H
Package / Case: 0805 (2012 metric)
Series: C0805C
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Voltage Rating DC: 1 kV
Part # Aliases: C0805C821MDRAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0805C821MDRAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,299 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  10: $0.14
  100: $0.085
  1,000: $0.075
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.059
  10,000: $0.053
  25,000: $0.051
  50,000: $0.048
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232HQ-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
C8051F981-GM
8-bit Microcontrollers - MCU 8kB 512B RAM
Silicon Labs
1: $1.46
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
EA LED55X31-W
LCD Character Display Modules & Accessories White ...
ELECTRONIC ASSEMBLY
1: $9.23
7282-5SG-300
Standard Circular Connector 5P SOCKET PNL MNT
Conxall / Switchcraft
1: $7.36
STM32F101C8T6
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10 ...
STMicroelectronics
1: $4.63
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
16282-2SG-311
Standard Circular Connector 2P SOCKET CABLE END O. ...
Conxall / Switchcraft
1: $4.73
BT139-800E,127
Triacs RAIL TRIAC
NXP Semiconductors
1: $1.11
39-29-1248
Headers & Wire Housings 24 CKT R/A HEADER
Molex
1: $4.07
LNK613DG-TL
AC/DC Switching Converters 85-265 VAC 2.5W LinkSwi ...
Power Integrations
1: $1.42
EEE-FP1H221AP
Aluminum Electrolytic Capacitors - SMD 220uF 50VDC ...
Panasonic Electronic Components
1: $1.03
101-0464-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
UUR1E331MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 330 ...
Nichicon
1: $0.42
PDTD123YT,215
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.30
ERJ-6GEYJ474V
Thick Film Resistors - SMD 0805 470Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
19R105C
Fixed Inductors Ind 1mH 730mA TH radial 10x19
Murata Power Solutions
1: $1.82
ABLS-4.000MHZ-K4T
Crystals 4 MHz 50ppm -40+125C -40C +125C 18pF
ABRACON
1: $1.01
EKZE100ELL681MJC5S
Aluminum Electrolytic Capacitors - Leaded 10volts ...
United Chemi-Con
1: $0.76

000000001Alternative Packaging