Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C562J5R
Manufacturer Part #:

C0805C562J5RACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 5600pF X7R 5%
Mouser Online Catalog Page 1,087, Mouser Online Catalog
PDF Page 1,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 5600 pF
Voltage Rating DC: 50 V
Tolerance: 5 %
Dielectric: X7R
Case Code - in: 0805
Case Code - mm: 2012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: -
Case Length: 2 mm
Case Width: 1.2 mm
Class: Class 1
Dissipation Factor DF: -
Lead Spacing: 0.75 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0805 (2012 metric)
Packaging: Reel
Series: C0805C
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 15 %
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Part # Aliases: C0805C562J5RAC7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,896 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  10: $0.171
  100: $0.10
  1,000: $0.089
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.07
  8,000: $0.063
  24,000: $0.06
  48,000: $0.056
  100,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 161858062 1161628045-0608-8false