|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C0805C476M9P
Manufacturer Part #:

C0805C476M9PACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3volts 47uF 20% X5R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 0805
Capacitance: 47 uF
Voltage Rating DC: 6.3 VDC
Dielectric: X5R
Tolerance: 20 %
Case Code - mm: 2012
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: C0805C
Class: Class 2
Height: -
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Type: SMD MLCC X5R 4 - 50 VDC Commerical Grade
Voltage Rating AC: -
Width: 1.2 mm
Part # Aliases: C0805C476M9PAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C0805C476M9PAC C0805C476M9PAC Reel In Stock $0.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,015,144
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
ERJ-2RKF1000X Thick Film Resistors - SMD 972,763
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
RK73Z1ETTP Thick Film Resistors - SMD 956,708
CRCW0402100KFKED Thick Film Resistors - SMD 298,289
Real Time Availability
Stock:
56,434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.543
100:
$0.327
$0.299
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.195
$0.185
$0.181
$0.178
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157404010 151887933 129527177 116162804 185072833 161858062Alternative Packaging