Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C300J2G
Manufacturer Part #:

C0805C300J2GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 30pF C0G 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 30 pF
Tolerance: 5 %
Voltage Rating: 200 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Class: 1
Dimensions: 1.2 mm W x 2 mm L x 0.78 mm H
Lead Spacing: 0.75 mm
Package / Case: 0805 (2012 metric)
Series: C0805C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 200 V
Part # Aliases: C0805C300J2GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0805C300J2GAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,691 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  100: $0.23
  500: $0.16
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.067
  8,000: $0.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
SN74LVC1T45DCKRG4
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.53
51387-0578
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.38
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
MUSB-B151-34
USB Connectors Mini B right angle
Amphenol Commercial Products
1: $10.42
LM2842YMK-ADJL/NOPB
DC/DC Switching Regulators 600MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.92
10090099-S094VLF
D-Sub Standard Connectors 9P SKT RA US STYLE UNC 4 ...
FCI
1: $0.83
AQY272A
Solid State Relays - PCB Mount 2A 60V 4PIN SPST
Panasonic Electric Works
1: $12.30
C2012X5R1C226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.80
10103593-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB RC ...
FCI
1: $0.71
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
NUF2042XV6T1G
EMI Filters USB UPSTR FTR IN
ON Semiconductor
1: $0.41
TPS60501DGS
Charge Pumps 250-mA 3.3V Hi-Eff Step-Dwn Chrg Pump
Texas Instruments
1: $1.60
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
C0805C474K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47u ...
Kemet
1: $0.24
BSS138K
MOSFET 50V NCh Logic Level Enhancement Mode FET
Fairchild Semiconductor
1: $0.33
VSSA310S-E3/61T
Schottky Diodes & Rectifiers 3A,100V,TMBS
Vishay
1: $0.40

000000001Alternative Packaging