Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C279D5G
Manufacturer Part #:

C0805C279D5GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.7pF C0G 0.5%
Silverlight Page 994, Mouser Enhanced Catalog
PDF Page 994, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2.7 pF
Tolerance: 0.5 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Class: 1
Dimensions: 1.2 mm W x 2 mm L x 0.78 mm H
Lead Spacing: 0.75 mm
Package / Case: 0805 (2012 metric)
Series: C0805C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C0805C279D5GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0805C279D5GAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,130 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.24
  10: $0.10
  100: $0.06
  1,000: $0.051
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.04
  8,000: $0.036
  24,000: $0.034
  48,000: $0.032
  100,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
CGJ4C2C0G2A151J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.16
CGJ4C2C0G2A471J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.14
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
CDCE62005RGZT
Clock Synthesizer / Jitter Cleaner 5/10 Outputs Cl ...
Texas Instruments
1: $17.10
NFE61HT332Z2A9L
EMI/RFI Suppressors & Ferrites 3300pF 100V 2A FILT
Murata Electronics
1: $1.48
CY7C1019D-10ZSXI
SRAM 1M 512K IND FAST ASYNC SRAM
Cypress Semiconductor
1: $5.32
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.92
EET-ED2G221CA
Aluminum Electrolytic Capacitors - Snap In 220UF 4 ...
Panasonic Electronic Components
1: $5.33
LE33CD-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $1.04
C0805C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.34
TAJC155K035RNJ
Tantalum Capacitors - Solid SMD 35volts 1.5uF 10%
AVX
1: $0.85
MC22FF511J-F
Mica Capacitors 510PF 1000V 5%
Cornell Dubilier
1: $5.71
M52-5051245
Headers & Wire Housings 12 SIL SMT VERTICAL SOCKET ...
Harwin
1036: $1.10
CRCW120647K0FKEA
Thick Film Resistors - SMD 1/4watt 47Kohms 1%
Vishay/Dale
1: $0.22
BLM21BB331SH1D
EMI Filter Beads, Chokes & Arrays 0805 330ohms HiS ...
Murata Electronics
1: $0.40
SRU2009-100Y
Fixed Inductors 10uH
Bourns
1: $0.84

157404010 123931297Alternative Packaging