|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C0805C270K5G
Manufacturer Part #:

C0805C270K5GACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 27pF C0G 10%
Mouser Online Catalog Page 1,043, Mouser Online Catalog
PDF Page 1,043, PDF Catalog Page
C0805C270K5GACTU Datasheet C0805C270K5GACTU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 0805
Capacitance: 27 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 10 %
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: C0805C
Class: Class 1
Height: -
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: SMD MLCC C0G 10 - 250 VDC Commercial Grade
Voltage Rating AC: -
Width: 1.2 mm
Part # Aliases: C0805C270K5GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C0805C270K5GAC C0805C270K5GAC Reel In Stock $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,388
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,544
1N5819HW-7-F Schottky Diodes & Rectifiers 129,282
CRCW08051K00FKEA Thick Film Resistors - SMD 342,974
MCP1700T-3302E/TT LDO Voltage Regulators 26,086
ES2BA-13-F Rectifiers 13,657
AD5321BRTZ-500RL7 Digital to Analog Converters - DAC 707
DF13-6P-1.25H(50) Headers & Wire Housings 721
C1005X5R1A104K050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 302,936
VJ0805Y102KBABC31 Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,527
Real Time Availability
Stock:
6,470 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.032
100:
$0.019
$0.015
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.012
$0.011
$0.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 116162804 129527177 185072833Alternative Packaging