Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C225M8P
Manufacturer Part #:

C0805C225M8PACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 2.2uF X5R 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2.2 uF
Tolerance: 20 %
Voltage Rating: 10 V
Temperature Coefficient / Code: X5R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 85 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 2200 nF
Class: 2
Dimensions: 1.2 mm W x 2 mm L x 0.95 mm H
Lead Spacing: 0.75 mm
Package / Case: 0805 (2012 metric)
Series: C0805C
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Voltage Rating DC: 10 V
Part # Aliases: C0805C225M8PAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0805C225M8PAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,133 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  50: $0.37
  100: $0.33
  500: $0.29
  1,000: $0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  5,000: $0.18
  10,000: $0.13
  15,000: $0.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
TPS63002DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
J00-0045NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $5.73
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
SI3433BDV-T1-E3
MOSFET 20V 4.3A 2W 17
Vishay/Siliconix
1: $0.68
BC846ALT1G
Transistors Bipolar - BJT 100mA 80V NPN
ON Semiconductor
1: $0.14
BLM21BD751SN1D
EMI Filter Beads, Chokes & Arrays 0805 750 OHM
Murata Electronics
1: $0.32
3266W-1-503LF
Trimmer Resistors - Through Hole 1/4" 50Kohms 10% ...
Bourns
1: $4.52
TPSB107K006R0400
Tantalum Capacitors - Solid SMD 100UF 6.3V 10% B
AVX
1: $0.28
ACPL-C790-000E
Isolation Amplifiers Precision Iso-Amp
Avago Technologies
1: $7.50
VJ0805V475MXQRW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.19
VJ0603Y223KXXAP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.20
C0805C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.16
GRM2165C2A162JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10
HV732ATTD1004F
Thick Film Resistors - SMD 1M OHM 1% 400V
KOA Speer
1: $0.40
SN74LVC1G04QDBVRQ1
Inverters Automotive Catalog SNGL Inverter
Texas Instruments
1: $0.57
GRM21BR71C105JA01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.14
140-CC504N180J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Xicon
1: $0.49
OPA2727AID
Operational Amplifiers - Op Amps e-trim(TM)20MHz H ...
Texas Instruments
1: $2.70

157404010 151887933Alternative Packaging