|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C0805C223K3RAL
Manufacturer Part #:

C0805C223K3RALTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 22000pF X7R 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: No
Brand: Kemet
Case Code - in: 0805
Capacitance: 0.022 uF
Voltage Rating DC: 25 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: Commercial L
Class: Class 1
Height: -
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Width: 1.2 mm
Part # Aliases: C0805C223K3RAL7800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.071
$0.065
$0.062
$0.056
$0.054

To add to a project, please Log In.

161858062 185072833