Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C221J5G
Manufacturer Part #:

C0805C221J5GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 220pF C0G 5%
Silverlight Page 995, Mouser Enhanced Catalog
PDF Page 995, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 220 pF
Tolerance: 5 %
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Capacitance - nF: 0.22 nF
Class: 1
Dimensions: 1.2 mm W x 2 mm L x 0.78 mm H
Lead Spacing: 0.75 mm
Package / Case: 0805 (2012 metric)
Series: C0805C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C0805C221J5GAC7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0805C221J5GACTU/500 Call
80-C0805C221J5GAC C0805C221J5GAC REEL Non-Stocked $0.01 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,772 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.04
  100: $0.024
  1,000: $0.019
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.014
  8,000: $0.012
  48,000: $0.011
  100,000: $0.008
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NUD3112LT1G
MOSFET 12V Industrial Relay Inductive Load
ON Semiconductor
1: $0.50
MMBT 3906 LT1
Transistors Bipolar - BJT AF TRANS GP BJT PNP 40V ...
Infineon Technologies
1: $0.16
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
MJD32T4G
Transistors Bipolar - BJT 3A 40V 15W PNP
ON Semiconductor
1: $0.52
EGP50A-E3/54
Rectifiers 5.0 Amp 50 Volt
Vishay Semiconductors
1: $0.83
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MMSZ5232B-V-GS08
Zener Diodes 5.6 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
FCP0805H272J-J1
Film Capacitors .0027uF 50V 5%
Cornell Dubilier
1: $0.30
C0805C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0805C100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
C0805C470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0805C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
C0805C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
640454-6
Headers & Wire Housings POLARIZED HEADER 6P Straig ...
TE Connectivity / AMP
1: $0.25
C0805C471J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11

000000001Alternative Packaging