Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C221J5GAC
Manufacturer Part #:

C0805C221J5GAC

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 220pF 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 220 pF
Tolerance: 5 %
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Capacitance - nF: 0.22 nF
Class: 1
Dimensions: 1.2 mm W x 2 mm L x 0.78 mm H
Lead Spacing: 0.75 mm
Package / Case: 0805 (2012 metric)
Series: C0805C
Factory Pack Quantity: 1
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C0805C221J5GACTU
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C0805C221J5G C0805C221J5GACTU REEL 20,672 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
  4,000: $0.011
  8,000: $0.01
  16,000: $0.009
  32,000: $0.008
Possible Replacement
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 220pF C0G 5%

Compare With Current Part

To add to a project, please Log In.

000000001Alternative Packaging