Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0805C104J1RAL
Manufacturer Part #:

C0805C104J1RALTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.1uF X7R 5%
Silverlight Page 987, Mouser Enhanced Catalog
PDF Page 987, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: No
Capacitance: 0.1 uF
Tolerance: 5 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: MLCCs Tin/Lead Termination
Packaging: Reel
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: 2
Dimensions: 1.2 mm W x 2 mm L x 1 mm H
Package / Case: 0805 (2012 metric)
Series: Commercial L
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Voltage Rating DC: 100 V
Part # Aliases: C0805C104J1RAL7800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0805C104J1RAL Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  100: $0.178
  1,000: $0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.163
  4,000: $0.109
  8,000: $0.105
  16,000: $0.10
  32,000: $0.098
  64,000: $0.096
  128,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
BUF634P
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.07
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
T90S1D12-24
General Purpose Relays SPST-NO PCB 24 VDC
TE Connectivity / P&B
1: $3.08
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
VB30200C-E3/4W
Schottky Diodes & Rectifiers 30 Amp 200 Volt
Vishay Semiconductors
1: $2.49
PFC-W0805LF-03-1002-B
Thin Film Resistors - SMD 10K OHM .1% 25ppm
IRC / TT electronics
1: $0.84
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.80
FDP51N25
MOSFET 250V N-Channel MOSFET
Fairchild Semiconductor
1: $2.73
RL2512FK-070R1L
Thick Film Resistors - SMD 0.1ohm 1% 1W
Yageo
1: $0.89
C0402C104J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
CRCW251227K4FKEG
Thick Film Resistors - SMD 1watt 27.4Kohms 1%
Vishay/Dale
1: $0.69
RK73H3ATTE27R4F
Thick Film Resistors - SMD 1watts 27.4ohms 1%
KOA Speer
1: $0.69
RK73H3ATTE3R32F
Thick Film Resistors - SMD 1watts 3.32ohms 1%
KOA Speer
1: $0.69
CRCW251218K2FKEG
Thick Film Resistors - SMD 1watt 18.2Kohms 1%
Vishay/Dale
1: $0.69
RS0103R500FE12
Wirewound Resistors - Through Hole 10watts 3.5ohms ...
Vishay/Dale
1: $2.41
RK73H1JTTD27R0F
Thick Film Resistors - SMD 1/10watts 27ohms 1%
KOA Speer
1: $0.10
CRCW25123K48FKEG
Thick Film Resistors - SMD 1watt 3.48Kohms 1%
Vishay/Dale
1: $0.69

000000001Alternative Packaging