Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603S222K5R
Manufacturer Part #:

C0603S222K5RACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2200pF 10% X7R
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 962, Mouser Enhanced Catalog
PDF Page 962, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2200 pF
Tolerance: 10 %
Voltage Rating: 50 V
Temperature Coefficient / Code: X7R
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: Open Mode/Fail-Safe MLCC
Packaging: Reel
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Dimensions: 0.032 in W x 0.063 in L x 0.031 in H
Package / Case: 0603 (1608 metric)
Series: FE-CAP
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Part # Aliases: C0603S222K5RAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0603S222K5RAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,649 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.19
  100: $0.12
  500: $0.11
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.08
  8,000: $0.071
  20,000: $0.068
  40,000: $0.063
  100,000: $0.061
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
TAJC106M025RNJ
Tantalum Capacitors - Solid SMD 25volts 10uF 20%
AVX
1: $0.69
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
BAV70
Rectifiers 70V 200mA
Fairchild Semiconductor
1: $0.21
SR733ATTE1R21F
Current Sense Resistors - SMD 1watts 1.21ohms 1%
KOA Speer
1: $0.75
VEMD2020X01
Photodiodes PIN Photo Diode
Vishay Semiconductors
1: $0.79
C1608X7R1C105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
VS-16CTQ100PBF
Schottky Diodes & Rectifiers 16 Amp 100 Volt
Vishay
1: $2.18
06035C473K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.27
RK73H1ETTP4701F
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1%
KOA Speer
1: $0.10
288-0603-1.02K-RC
Thin Film Resistors - SMD 1.02K OHM 0.1% 10PPM
Xicon
1: $0.79
LM393ADRG4
Comparator ICs Dual Differential Comparator
Texas Instruments
1: $0.58
ASE-33.000MHz-ET
Standard Clock Oscillators 3.3V 100ppm Ceramic -20 ...
ABRACON
1: $2.40
ZXTP2012ZTA
Transistors Bipolar - BJT 60V PNP Low Sat
Diodes Inc.
1: $0.87
VZH-151M1VTR-0810
Aluminum Electrolytic Capacitors - SMD 35 Volts 15 ...
Lelon
1: $0.58
ASE-50.000MHz-ET
Standard Clock Oscillators 3.3V 100ppm Ceramic -20 ...
ABRACON
1: $2.40
776430-1
Automotive Connectors RECPT 3 POS RED 18-14 AWG
TE Connectivity
1: $1.38
C0603S331K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
CR0603-FX-4992ELF
Thick Film Resistors - SMD 49.9K ohm 1%
Bourns
1: $0.10
BSS84
MOSFET SOT-23 P-CH ENHANCE
Fairchild Semiconductor
1: $0.24

112655808 130255935 682249970Alternative Packaging