Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603C561K5G
Manufacturer Part #:

C0603C561K5GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 560pF C0G 10%
Silverlight Page 993, Mouser Enhanced Catalog
PDF Page 993, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 560 pF
Tolerance: 10 %
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Capacitance - nF: 0.56 nF
Class: 1
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Lead Spacing: 0.7 mm
Package / Case: 0603 (1608 metric)
Series: C0603C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C0603C561K5GAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0603C561K5GAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,585 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  100: $0.20
  500: $0.128
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.07
  8,000: $0.061
  20,000: $0.058
  40,000: $0.053
  100,000: $0.051
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
T491B226K016AT
Tantalum Capacitors - Solid SMD 16volt 22uF 10% Le ...
Kemet
1: $0.82
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
T491B476K010AT
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
Kemet
1: $0.53
142138
RF Connectors SMB PCB ST JACK GOLD
Amphenol Connex
1: $2.47
89116-0103
Headers & Wire Housings 8916 KUT 24 MMX55 M
3M Electronic Solutions Division
1: $0.98
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.20
M24C16-WMN6TP
EEPROM EEPROM S I2C 16k
STMicroelectronics
1: $0.53
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
1473005-4
IC & Component Sockets DDR2 SADIMM 200P STANDARD H ...
TE Connectivity / AMP
1: $3.48
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.08
C0805C274J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.15
0402YA100KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF ...
AVX
1: $0.16
26-64-4060
Headers & Wire Housings VERT FRICTION LK 6P press- ...
Molex
1: $0.74
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.08
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
15-91-0200
Headers & Wire Housings HDR DUAL SMT 20P
Molex
1: $1.88

000000001Alternative Packaging