Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603C472K5RAUTO
Manufacturer Part #:

C0603C472K5RACAUTO

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 50volts 10% X7R
Mouser Online Catalog Page 1,079, Mouser Online Catalog
PDF Page 1,079, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 4700 pF
Voltage Rating DC: 50 V
Dielectric: X7R
Tolerance: 10 %
Case Code - in: 0603
Case Code - mm: 1608
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: Automotive MLCCs
Case Height: -
Case Length: 1.6 mm
Case Width: 0.8 mm
Class: Class 1
Dissipation Factor DF: 2.5
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Packaging: Reel
Series: C0603C
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 15 %
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,894
CRCW06031K00FKEA Thick Film Resistors - SMD 793,329
CRCW060310K0FKEA Thick Film Resistors - SMD 1,366,236
VNH3ASP30-E Motor / Motion / Ignition Controllers & Drivers 570
CRCW0603100KFKEA Thick Film Resistors - SMD 635,889
C1206C106K4RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,557
C0603C104K5RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,527
CRCW06034K70FKEA Thick Film Resistors - SMD 399,079
CRCW060347K0FKEA Thick Film Resistors - SMD 198,623
CRCW060360R4FKEA Thick Film Resistors - SMD 44,478
Real Time Availability
Stock:
6,719 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.11
  10: $0.044
  100: $0.031
  1,000: $0.021
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.016
  8,000: $0.014
  24,000: $0.013
  48,000: $0.012
  100,000: $0.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118709731 138211380 161858062 116162804 129527177 185072833