Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603C331K5R
Manufacturer Part #:

C0603C331K5RACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 330pF X7R 10%
Mouser Online Catalog Page 1,085, Mouser Online Catalog
PDF Page 1,085, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 330 pF
Voltage Rating DC: 50 V
Tolerance: 10 %
Dielectric: X7R
Case Code - in: 0603
Case Code - mm: 1608
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: -
Case Length: 1.6 mm
Case Width: 0.8 mm
Class: Class 1
Dissipation Factor DF: 2.5
Lead Spacing: 0.7 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Packaging: Reel
Series: C0603C
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 15 %
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Part # Aliases: C0603C331K5RAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C0603C331K5RAC C0603C331K5RAC Reel In Stock $0.12 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,641 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.029
  100: $0.02
  1,000: $0.013
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.01
  8,000: $0.009
  48,000: $0.008
  100,000: $0.006
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
T495X106K050ATE300
Tantalum Capacitors - Solid SMD 50volts 10uF 10% E ...
Kemet
1: $5.79
PDS5100H-13
Schottky Diodes & Rectifiers 5.0A 100V LFF
Diodes Incorporated
1: $1.67
TCJT106M016R0150
Tantalum Capacitors - Polymer SMD 16volts 10uF 20% ...
AVX
1: $1.36
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C3216X7R1C106M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.33
MCP3911A0-E/SS
Analog to Digital Converters - ADC Dual Ch Energy ...
Microchip Technology
1: $2.12
25LC256-H/SN
EEPROM 256K, 32K X 8, 2.5V SER EE 150C
Microchip Technology
1: $1.49
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay / Dale
1: $0.08
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
SN65HVD11QD
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $6.35
ECS-.327-12.5-34B-TR
Crystals 32.768 KHz
ECS
1: $1.77
TNPW060310K2BEEA
Thin Film Resistors - SMD 10.2Kohms .1% 25ppm
Vishay
1: $0.40
TNPW0603200KBEEA
Thin Film Resistors - SMD 200Kohms .1% 25ppm
Vishay
1: $0.43
C1608X8R1E104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
C0603C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TNPW060345K3BEEA
Thin Film Resistors - SMD 45.3Kohms .1% 25ppm
Vishay
1: $0.40
SN74LVC1G240DCKR
Buffers & Line Drivers SNGL Buffer/Driver
Texas Instruments
1: $0.39
CRCW06032K21FKEA
Thick Film Resistors - SMD 1/10watt 2.21Kohms 1%
Vishay / Dale
1: $0.08
CRCW060360K4FKEA
Thick Film Resistors - SMD 1/10watt 60.4Kohms1% 1%
Vishay / Dale
1: $0.08

129527177 185072833 116162804 161858062Alternative Packaging