Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603C274K8P
Manufacturer Part #:

C0603C274K8PACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 0.27uF X5R 10%
Silverlight Page 994, Mouser Enhanced Catalog
PDF Page 994, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.27 uF
Tolerance: 10 %
Voltage Rating: 10 V
Temperature Coefficient / Code: X5R
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 85 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 270 nF
Capacitance - pF: 270000 pF
Class: 2
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Lead Spacing: 0.7 mm
Package / Case: 0603 (1608 metric)
Series: C0603C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 10 V
Part # Aliases: C0603C274K8PAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0603C274K8PAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,053 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.11
  100: $0.08
  500: $0.07
  1,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.047
  8,000: $0.042
  20,000: $0.04
  40,000: $0.035
  100,000: $0.031
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F1611IPM
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.11
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.83
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.59
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
DX3R005HN2E700
USB Connectors 5P R/A Mini-AB USB Compatible I/O
JAE Electronics
1: $4.25
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
TPS51124RGER
DC/DC Switching Controllers Dual Sync Step Down fo ...
Texas Instruments
1: $4.17
BLM41PG102SN1L
EMI Filter Beads, Chokes & Arrays 1806 1K OHM
Murata Electronics
1: $0.54
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
SN74LVC244APWRG4
Buffers & Line Drivers Octal Buffer/Driver W/3-Sta ...
Texas Instruments
1: $0.48
47080-4002
I/O Connectors SATA SYSTEM PLUG R/A SMT TYPE
Molex
1: $1.49
SLF7032T-6R8M1R6-2-PF
Fixed Inductors SMD 6.8uH 1.6amps
TDK
1: $0.87
45750-3111
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.21
EEE-1AA100NR
Aluminum Electrolytic Capacitors - SMD 10UF 10V EL ...
Panasonic Electronic Components
1: $0.48
RK73H1ETTP7681F
Thick Film Resistors - SMD 1/16watts 7.68Kohms
KOA Speer
1: $0.10
1512S14-U
Audio Amplifiers High-Perform. Audio Preamp 0dB SO ...
THAT
1: $5.47
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $2.25

000000001Alternative Packaging