|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C0603C182J5R
Manufacturer Part #:

C0603C182J5RACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1800pF X7R 5%
Mouser Online Catalog Page 1,042, Mouser Online Catalog
PDF Page 1,042, PDF Catalog Page
C0603C182J5RACTU Datasheet C0603C182J5RACTU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 0603
Capacitance: 1800 pF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 5 %
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: C0603C
Class: Class 2
Height: -
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C0603C182J5RAC7867
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
ERJ-3EKF1001V Thick Film Resistors - SMD 1,030,010
ERJ-3EKF1002V Thick Film Resistors - SMD 1,177,601
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 846,514
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 471,088
TMK316BBJ226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,675
ERJ-3EKF1000V Thick Film Resistors - SMD 919,492
C1608X7R1H103K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,115
Real Time Availability
Stock:
13,927 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.176
100:
$0.104
$0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.073
$0.065
$0.063
$0.057
$0.052
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116162804 161858062 185072833 129527177