Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603C120C5G
Manufacturer Part #:

C0603C120C5GACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 12pF C0G 0.25%
Silverlight Page 993, Mouser Enhanced Catalog
PDF Page 993, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 12 pF
Tolerance: 0.25 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: Low ESR MLCCs
Packaging: Reel
Class: 1
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Lead Spacing: 0.7 mm
Package / Case: 0603 (1608 metric)
Series: C0603C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating DC: 50 V
Part # Aliases: C0603C120C5GAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0603C120C5GAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,054 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  100: $0.45
  500: $0.26
  1,000: $0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.125
  8,000: $0.097
  20,000: $0.096
  40,000: $0.095
  100,000: $0.093
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3447MT/NOPB
Power Factor Correction ICs Prim Side Pwr Reg PFC ...
Texas Instruments
1: $2.06
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
GRM21BR60J106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.24
MC13224V
RF Transceiver PIP 802.15.4 2.4G IND
Freescale Semiconductor
1: $9.20
DR74-6R8-R
Fixed Inductors 6.8uH 3.67A 0.0418ohms
Coiltronics / Cooper Bussmann
1: $1.77
MICROSMD050F-2
Resettable Fuses .5A 13.2V 40A Imax
TE Connectivity / Raychem
1: $0.36
APT1608SRCPRV
Standard LEDs - SMD RED WATER CLEAR
Kingbright
1: $0.14
ABLS2-12.000MHZ-D4Y-T
Crystals 12.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
VJ0603A471JXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF ...
Vishay/Vitramon
1: $0.18
LQP18MN18NG02D
Fixed Inductors 18nH 0603
Murata Electronics
1: $0.42
PMEG3010ER,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE
NXP Semiconductors
1: $0.38
CR0603-JW-333GLF
Thick Film Resistors - SMD 33KOHM 1/10WATT 5%
Bourns
1: $0.06
DF11-22DP-2DSA(01)
Headers & Wire Housings 2MM V PCB HEADER 22P DR TH ...
Hirose Connector
1: $2.17
KSC243JLFG
Tactile Switches Gold 300Gf J-Lead
C&K Components
1: $0.72
LQP18MN33NG02D
Fixed Inductors 33 NH 2%
Murata Electronics
1: $0.42
301-120-RC
Thick Film Resistors - SMD 1/16WATT 120OHMS
Xicon
5000: $0.00
302-15K-RC
Thick Film Resistors - SMD 1/10WATT 15KOHMS
Xicon
5000: $0.00
302-8.06K-RC
Thick Film Resistors - SMD 1/10WATT 8.06KOHMS
Xicon
5000: $0.00

000000001Alternative Packaging