Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0603C102K1RAUTO
Manufacturer Part #:

C0603C102K1RACAUTO

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 100volts 10% X7R
Silverlight Page 986, Mouser Enhanced Catalog
PDF Page 986, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 1000 pF
Tolerance: 10 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: MLCCs Tin/Lead Termination
Packaging: Reel
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: 2
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Package / Case: 0603 (1608 metric)
Series: C0603C
Termination Style: SMD/SMT
Voltage Rating DC: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,939 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.14
  10: $0.06
  100: $0.032
  1,000: $0.027
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.021
  8,000: $0.018
  24,000: $0.017
  48,000: $0.016
  100,000: $0.013
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
TPS60402DBVT
Charge Pumps 60mA Charge Pump V
Texas Instruments
1: $1.29
BLM31PG121SN1L
EMI Filter Beads, Chokes & Arrays 1206 120 OHM
Murata Electronics
1: $0.52
BLM31PG601SH1L
EMI Filter Beads, Chokes & Arrays 1206 600ohms Pow ...
Murata Electronics
1: $0.72
FAN2558SX
Low Dropout Regulators - LDO 180ma CMOS LDO Low Vo ...
Fairchild Semiconductor
1: $0.63
MAX3221EEUE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.74
ST3215SB32768H5HPWAA
Crystals 32.768KHz 12.5pF
AVX
1: $1.50
DLW21SN900HQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.77
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
TPSA106M010R1800
Tantalum Capacitors - Solid SMD 10uF 10V 20% L ESR
AVX
1: $0.53
MMBZ15VDLT1G
TVS Diode Arrays 15V 225mW Dual Common Cathode
ON Semiconductor
1: $0.24
C0603C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
PBRP123YT,215
Transistors Switching - Resistor Biased BISS RET
NXP Semiconductors
1: $0.10
C0603C101J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF ...
Kemet
1: $0.12
MRS1504T3G
Rectifiers REC SMB 1.5A 400V STD TR
ON Semiconductor
1: $0.46
PDTC143XU,115
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
BZT52H-C18,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.30
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
BC817-40LT1G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.13

138211380 118709731