Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0402C822K4R
Manufacturer Part #:

C0402C822K4RACTU

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 8200pF X7R 10%
Silverlight Page 992, Mouser Enhanced Catalog
PDF Page 992, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 8200 pF
Tolerance: 10 %
Voltage Rating: 16 V
Temperature Coefficient / Code: X7R
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Product: MLCCs Tin/Lead Termination
Packaging: Reel
Capacitance - nF: 8.2 nF
Capacitance - uF: 0.0082 uF
Class: 2
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Lead Spacing: 0.3 mm
Package / Case: 0402 (1005 metric)
Series: C0402C
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Voltage Rating DC: 16 V
Part # Aliases: C0402C822K4RAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned C0402C822K4RAC Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,354 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.29
  50: $0.166
  100: $0.111
  500: $0.098
  1,000: $0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.065
  20,000: $0.061
  50,000: $0.056
  100,000: $0.049
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
MDT040A0X3-SRPHZ
DC/DC Converters 4.5-14.4V 0.45-2Vout 40A Digital ...
GE Energy (Lineage Power)
1: $31.20
PDT003A0X3-SRZ
DC/DC Converters 3-14.4Vin .45-5.5V3A Neg Log SMT ...
GE Energy (Lineage Power)
1: $7.60
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
TUSB2046BIVFRG4
USB Interface IC 4-Port Full-Speed Hub
Texas Instruments
1: $3.20
TPS3808G33DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
ICL7662EBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $5.05
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $0.40
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
MR25H40CDC
NVRAM 4Mb 3V 512Kx8 Serial MRAM
Everspin Technologies
1: $16.61
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
MAX924ESE+
Comparator ICs Quad Comparator w/1% Precision Ref
Maxim Integrated
1: $8.09
C0402C102J8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.49
GRM155R71A823KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 ...
Murata Electronics
1: $0.10
C0402C103K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.30
CRCW040210K0JNED
Thick Film Resistors - SMD 1/16watt 10Kohms 5%
Vishay/Dale
1: $0.22
CR0402-J/-000GLF
Thick Film Resistors - SMD Zero Ohm 5%
Bourns
1: $0.05
JG0-0032NL
Ethernet & Telecom Connectors 1X4 TAB UP W/LED'S
Pulse
1: $23.68
CRCW04021K69FKED
Thick Film Resistors - SMD 1/16watt 1.69Kohms 1%
Vishay/Dale
1: $0.22

000000001Alternative Packaging