|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-C0402C103K5R
Manufacturer Part #:

C0402C103K5RACTU

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10000pF X7R 10%
Mouser Online Catalog Page 1,040, Mouser Online Catalog
PDF Page 1,040, PDF Catalog Page
C0402C103K5RACTU Datasheet C0402C103K5RACTU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Kemet
Case Code - in: 0402
Capacitance: 0.01 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1005
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: C0402C
Class: Class 2
Height: -
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: SMD MLCC X7R 6.3 - 250 VDC Commerical Grade
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C0402C103K5RAC7867
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
80-C0402C103K5RAC C0402C103K5RAC Reel In Stock $0.00 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,322,988
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,841,888
CRCW040210K0FKED Thick Film Resistors - SMD 951,387
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,025,475
ERJ-2GE0R00X Thick Film Resistors - SMD 1,230,613
CRCW04021K00FKED Thick Film Resistors - SMD 679,061
ERJ-2RKF1002X Thick Film Resistors - SMD 2,775,351
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 711,699
CRCW0402100KFKED Thick Film Resistors - SMD 310,029
C0402C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,254
Real Time Availability
Stock:
591,879 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.015
100:
$0.009
$0.007
$0.006
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.005
$0.004
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 116162804 185072833Alternative Packaging